630U Series_Side A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
630U Series_Side A
630U_Side B

634NU-004

DigiKey Part Number
381-2655-ND
Manufacturer
Manufacturer Product Number
634NU-004
Description
FAN AXIAL 60X25.4MM 24VDC WIRE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 23.5 CFM (0.658m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.40mm
Air Flow
23.5 CFM (0.658m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
-
Noise
34.0dB(A)
Power (Watts)
1.6 W
RPM
Termination
2 Wire Leads
Ingress Protection
Operating Temperature
-
Approval Agency
UL
Weight
0.154 lb (69.85 g)
Current Rating (Amps)
-
Voltage Range
12 ~ 30VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 321
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥461.80000¥461.80
10¥375.64500¥3,756.45
25¥343.76480¥8,594.12
50¥333.40080¥16,670.04
Manufacturers Standard Package