09670150333 | ||
---|---|---|
DigiKey Part Number | 1195-2656-ND | |
Manufacturer | ||
Manufacturer Product Number | 09670150333 | |
Description | CONN BACKSHELL 15POS 45DEG | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 15 Position Two Piece Backshell Connector 45° | |
Datasheet | Datasheet | |
EDA/CAD Models | 09670150333 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | - | |
Primary Material | Metal | |
Material | Metal | |
Plating | - | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.65000 | ¥82.65 |
10 | ¥74.38700 | ¥743.87 |
30 | ¥70.07500 | ¥2,102.25 |
50 | ¥68.27820 | ¥3,413.91 |
100 | ¥66.48140 | ¥6,648.14 |
250 | ¥59.29420 | ¥14,823.55 |
500 | ¥55.70060 | ¥27,850.30 |
1,000 | ¥49.36247 | ¥49,362.47 |