Similar

624H | |
|---|---|
DigiKey Part Number | 381-2268-ND |
Manufacturer | |
Manufacturer Product Number | 624H |
Description | FAN AXIAL 60X25.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 27.1 CFM (0.759m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 624H Models |
Category | Noise 39.0dB(A) |
Mfr | Power (Watts) 2.4 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.187 lb (84.82 g) |
Width 25.40mm | Voltage Range 18 ~ 28VDC |
Air Flow 27.1 CFM (0.759m³/min) | Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Bearing Type Ball | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OD6025-24HHB | Orion Fans | 1,716 | 1053-1243-ND | ¥114.79000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥295.43000 | ¥295.43 |
| 10 | ¥237.12300 | ¥2,371.23 |
| 45 | ¥202.92911 | ¥9,131.81 |
| 90 | ¥188.86811 | ¥16,998.13 |













