
N520-06M | |
|---|---|
DigiKey Part Number | TL1900-ND |
Manufacturer | |
Manufacturer Product Number | N520-06M |
Description | FIBER OPTIC CBL LC-LC DUPLEX 6M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 19.7' (6.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | 0.03" (0.9mm) | |
Cable Type | Twin Zip | |
Features | Zipcord | |
Fiber Type | 50/125 | |
Length - Overall | 19.7' (6.0m) | |
Type | Multimode, Duplex | |
Ratings | FDDI, OFNR | |
Bend Radius | - | |
Color - Cable | Orange | |
Color - Connectors | Beige | |
Insertion Loss | 0.20dB | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥200.45000 | ¥200.45 |
| 10 | ¥170.33400 | ¥1,703.34 |
| 25 | ¥159.67000 | ¥3,991.75 |
| 50 | ¥152.05220 | ¥7,602.61 |
| 100 | ¥144.79900 | ¥14,479.90 |
| 250 | ¥135.74312 | ¥33,935.78 |
| 500 | ¥135.10222 | ¥67,551.11 |

















