NGI-M05-C1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NGI-M05-C1

DigiKey Part Number
95-NGI-M05-C1-ND
Manufacturer
Manufacturer Product Number
NGI-M05-C1
Description
5-PORT MANAGED INDUSTRIAL GIGABI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Network Switch - Managed 6 Ports IP30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Box
Part Status
Active
Type
Switch - Managed
Configuration
Fixed + SFP
Number of Ports
6
Copper Ports
5
Copper Type
10/100/1000
Fiber Ports
1
Fiber Type
SFP
SFP/XFP Ports
1
SFP/XFP Type
SFP
Connector Type
RJ45, SFP
Voltage - Input
20 ~ 57VDC
Ingress Protection
IP30
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 75°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 155
Factory Stock: 193
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,892.57000¥2,892.57
10¥2,691.08800¥26,910.88
Manufacturers Standard Package