
NGI-M08C4POE8-2 | |
|---|---|
DigiKey Part Number | 95-NGI-M08C4POE8-2-ND |
Manufacturer | |
Manufacturer Product Number | NGI-M08C4POE8-2 |
Description | 8-PORT MANAGED INDUSTRIAL GIGABI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 12 Ports IP30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch - Managed | |
Configuration | Fixed + SFP | |
Number of Ports | 12 | |
Copper Ports | 8 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 4 | |
Fiber Type | SFP | |
SFP/XFP Ports | 4 | |
SFP/XFP Type | SFP | |
PoE Ports | 8 | |
Connector Type | RJ45, SFP | |
Voltage - Input | 24V ~ 57V | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 75°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7,697.37000 | ¥7,697.37 |














