NGI-S08C2POE8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NGI-S08C2POE8

DigiKey Part Number
95-NGI-S08C2POE8-ND
Manufacturer
Manufacturer Product Number
NGI-S08C2POE8
Description
8-PORT LITE MANAGED INDUSTRIAL G
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Network Switch - Managed 10 Ports IP30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Box
Part Status
Active
Type
Switch - Managed
Configuration
Fixed + SFP
Number of Ports
10
Copper Ports
8
Copper Type
10/100/1000
Fiber Ports
2
Fiber Type
SFP
SFP/XFP Ports
2
SFP/XFP Type
SFP
PoE Ports
8
Connector Type
RJ45, SFP
Voltage - Input
24V ~ 57V
Ingress Protection
IP30
Mounting Type
DIN Rail
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Factory Stock: 103
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5,676.82000¥5,676.82
10¥5,614.13300¥56,141.33
Manufacturers Standard Package