
N002-007-BK | |
|---|---|
DigiKey Part Number | TL550-ND |
Manufacturer | |
Manufacturer Product Number | N002-007-BK |
Description | CABLE MOD 8P8C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.80000 | ¥36.80 |
| 10 | ¥31.25600 | ¥312.56 |
| 25 | ¥29.29520 | ¥732.38 |
| 50 | ¥27.89480 | ¥1,394.74 |
| 100 | ¥26.56240 | ¥2,656.24 |
| 250 | ¥24.89948 | ¥6,224.87 |
| 500 | ¥23.71142 | ¥11,855.71 |
| 1,000 | ¥22.58051 | ¥22,580.51 |
| 2,500 | ¥21.16831 | ¥52,920.78 |

























