
N001-007-BL | |
|---|---|
DigiKey Part Number | TL411-ND |
Manufacturer | |
Manufacturer Product Number | N001-007-BL |
Description | CABLE MOD 8P8C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.34000 | ¥38.34 |
| 10 | ¥32.55100 | ¥325.51 |
| 25 | ¥30.50840 | ¥762.71 |
| 50 | ¥29.05160 | ¥1,452.58 |
| 100 | ¥27.66480 | ¥2,766.48 |
| 250 | ¥25.93232 | ¥6,483.08 |
| 500 | ¥24.69502 | ¥12,347.51 |
| 1,000 | ¥23.51727 | ¥23,517.27 |
| 2,500 | ¥22.04638 | ¥55,115.95 |
































