NRSE104H3380B1H | ||
---|---|---|
DigiKey Part Number | 283-NRSE104H3380B1H-ND | |
Manufacturer | ||
Manufacturer Product Number | NRSE104H3380B1H | |
Description | THERMISTOR 10K OHM 3380 BETA | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | NTC Thermistor 10k Bead, Epoxy | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -30°C ~ 105°C | |
Power - Max | 50 mW | |
Length - Lead Wire | 1.38" (35.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.38000 | ¥3.38 |
10 | ¥2.86600 | ¥28.66 |
25 | ¥2.51720 | ¥62.93 |
50 | ¥2.36220 | ¥118.11 |
100 | ¥2.01360 | ¥201.36 |
500 | ¥1.66512 | ¥832.56 |
1,000 | ¥1.39405 | ¥1,394.05 |
5,000 | ¥1.23915 | ¥6,195.75 |