3113-1-00-15-00-00-08-0 | ||
---|---|---|
DigiKey Part Number | ED1078-ND | |
Manufacturer | ||
Manufacturer Product Number | 3113-1-00-15-00-00-08-0 | |
Description | CONN PC PIN CIRC 0.025DIA GOLD | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.025" (0.64mm) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.025" (0.64mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.125" (3.18mm) | |
Length - Below Flange | 0.062" (1.57mm) | |
Length - Overall | 0.217" (5.51mm) | |
Flange Diameter | 0.078" (1.98mm) | |
Mounting Hole Diameter | 0.062" (1.57mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.031" (0.79mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Printed Circuit Pins (in.) |
Environmental Information | RoHS Cert |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.54000 | ¥1.54 |
10 | ¥1.29300 | ¥12.93 |
100 | ¥0.99670 | ¥99.67 |
1,000 | ¥0.69019 | ¥690.19 |
5,000 | ¥0.61351 | ¥3,067.55 |
10,000 | ¥0.55599 | ¥5,559.90 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
1408-1 | Keystone Electronics | 0 | 36-1408-1-ND | ¥2.46158 | Similar |
Attribute | Description |
---|---|
Other Names | 3113-100150000080-ND 3.1131E+15 3113-100150000080 3113100150000080 ED1078 |
Standard Package | 25,000 |