



NRL2104J3380B1F | |
|---|---|
DigiKey Part Number | 283-NRL2104J3380B1F-ND |
Manufacturer | |
Manufacturer Product Number | NRL2104J3380B1F |
Description | NTC 10K 3380K BETA 25/50 1% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Epoxy |
Datasheet | Datasheet |
Category | Resistance Tolerance ±5% |
Manufacturer Eaton - Electronics Division | B Value Tolerance ±1% |
Series | B25/50 3380K |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Free Hanging |
Resistance in Ohms @ 25°C 10k | Package / Case Bead, Epoxy |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.13000 | ¥4.13 |
| 5 | ¥3.59000 | ¥17.95 |
| 10 | ¥3.39100 | ¥33.91 |
| 25 | ¥3.15920 | ¥78.98 |
| 50 | ¥3.00200 | ¥150.10 |
| 400 | ¥2.60423 | ¥1,041.69 |
| 800 | ¥2.49371 | ¥1,994.97 |
| 1,200 | ¥2.43345 | ¥2,920.14 |
| 5,200 | ¥2.23945 | ¥11,645.14 |





