


2822HC70-RTR | |
|---|---|
DigiKey Part Number | 283-2822HC70-RTR-ND - Tape & Reel (TR) 283-2822HC70-RTRCT-ND - Cut Tape (CT) 283-2822HC70-RTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2822HC70-RTR |
Description | FUSE BOARD MOUNT 70A 72VDC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 70 A 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 500A | |
Approval Agency | cURus, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.299" L x 0.236" W x 0.173" H (7.60mm x 6.00mm x 4.40mm) | |
DC Cold Resistance | 0.0006 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥63.42000 | ¥63.42 |
| 5 | ¥52.60200 | ¥263.01 |
| 10 | ¥48.54200 | ¥485.42 |
| 50 | ¥40.26000 | ¥2,013.00 |
| 100 | ¥37.12680 | ¥3,712.68 |
| 250 | ¥33.33688 | ¥8,334.22 |
| 500 | ¥32.57176 | ¥16,285.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥29.69014 | ¥29,690.14 |
| 2,000 | ¥27.31622 | ¥54,632.44 |
| 3,000 | ¥26.61091 | ¥79,832.73 |











