



PCR1J470MCL1GS | |
|---|---|
DigiKey Part Number | 493-13780-2-ND - Tape & Reel (TR) 493-13780-1-ND - Cut Tape (CT) 493-13780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCR1J470MCL1GS |
Description | CAP ALUM POLY 47UF 20% 63V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCR1J470MCL1GS Models |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Automotive |
Part Status Active | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 47 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 35mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.30000 | ¥26.30 |
| 10 | ¥17.61500 | ¥176.15 |
| 50 | ¥14.00280 | ¥700.14 |
| 100 | ¥12.86400 | ¥1,286.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥10.90730 | ¥5,453.65 |
| 1,000 | ¥10.29168 | ¥10,291.68 |
| 1,500 | ¥9.98117 | ¥14,971.76 |
| 2,500 | ¥9.63518 | ¥24,087.95 |
| 3,500 | ¥9.43188 | ¥33,011.58 |
| 5,000 | ¥9.23552 | ¥46,177.60 |











