
RF101LAM4STR | |
|---|---|
DigiKey Part Number | RF101LAM4STR-ND - Tape & Reel (TR) RF101LAM4SCT-ND - Cut Tape (CT) RF101LAM4SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF101LAM4STR |
Description | DIODE STANDARD 400V 1A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RF101LAM4STR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package PMDTM |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 1 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥2.48900 | ¥24.89 |
| 100 | ¥1.57380 | ¥157.38 |
| 500 | ¥1.17716 | ¥588.58 |
| 1,000 | ¥1.04872 | ¥1,048.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.88541 | ¥2,656.23 |
| 6,000 | ¥0.80305 | ¥4,818.30 |
| 9,000 | ¥0.76105 | ¥6,849.45 |
| 15,000 | ¥0.71384 | ¥10,707.60 |
| 21,000 | ¥0.68588 | ¥14,403.48 |
| 30,000 | ¥0.65870 | ¥19,761.00 |










