400UDP1R1BLKM7RE | ||
---|---|---|
DigiKey Part Number | EG5337-ND | |
Manufacturer | ||
Manufacturer Product Number | 400UDP1R1BLKM7RE | |
Description | SWITCH ROCKER DPDT 0.4VA 20V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Rocker Switch DPDT 0.4VA (AC/DC) 20 V Through Hole, Right Angle, Vertical | |
Datasheet | Datasheet | |
EDA/CAD Models | 400UDP1R1BLKM7RE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle, Vertical | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.63000 | ¥31.63 |
10 | ¥28.28400 | ¥282.84 |
25 | ¥26.79280 | ¥669.82 |
40 | ¥25.84675 | ¥1,033.87 |
126 | ¥24.49278 | ¥3,086.09 |
252 | ¥23.41040 | ¥5,899.42 |
504 | ¥21.51585 | ¥10,843.99 |
1,008 | ¥20.56858 | ¥20,733.13 |