SLP3-250-100-F | ||
---|---|---|
DigiKey Part Number | 492-1311-ND | |
Manufacturer | ||
Manufacturer Product Number | SLP3-250-100-F | |
Description | LIGHT PIPE CLEAR 3MM LENS R/A | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | SLP3-250-100-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Round with Flat Top | |
Lens Size | 3mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥2.95000 | ¥29.50 |
100 | ¥1.69830 | ¥169.83 |
1,000 | ¥1.32900 | ¥1,329.00 |
2,000 | ¥1.21825 | ¥2,436.50 |
5,000 | ¥1.10749 | ¥5,537.45 |
10,000 | ¥1.03366 | ¥10,336.60 |
25,000 | ¥0.99674 | ¥24,918.50 |