
LTC3337ACBZ-R7 | |
|---|---|
DigiKey Part Number | 505-LTC3337ACBZ-R7TR-ND - Tape & Reel (TR) 505-LTC3337ACBZ-R7CT-ND - Cut Tape (CT) 505-LTC3337ACBZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3337ACBZ-R7 |
Description | PRIMARY BAT SOH MONITOR & PREC C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC 16-WLCSP (1.64x1.64) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3337ACBZ-R7 Models |
Category | Interface I2C |
Mfr | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-UFBGA, WLCSP |
Function Battery Monitor | Supplier Device Package 16-WLCSP (1.64x1.64) |
Number of Cells 1 | Base Product Number |
Fault Protection Over Current |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.26000 | ¥31.26 |
| 10 | ¥23.55300 | ¥235.53 |
| 25 | ¥21.62760 | ¥540.69 |
| 100 | ¥19.51220 | ¥1,951.22 |
| 250 | ¥18.50328 | ¥4,625.82 |
| 500 | ¥18.34698 | ¥9,173.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥16.77646 | ¥50,329.38 |





