ABM12W-32.0000MHZ-4-D1X-T3 | ||
---|---|---|
DigiKey Part Number | 535-13972-2-ND - Tape & Reel (TR) 535-13972-1-ND - Cut Tape (CT) 535-13972-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ABM12W-32.0000MHZ-4-D1X-T3 | |
Description | CRYSTAL 32.0000MHZ 4PF SMD | |
Manufacturer Standard Lead Time | 33 Weeks | |
Customer Reference | ||
Detailed Description | 32 MHz ±10ppm Crystal 4pF 100 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ABM12W-32.0000MHZ-4-D1X-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 4pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.19000 | ¥9.19 |
10 | ¥8.11100 | ¥81.11 |
50 | ¥7.58380 | ¥379.19 |
100 | ¥6.70130 | ¥670.13 |
500 | ¥6.34894 | ¥3,174.47 |
1,000 | ¥5.29076 | ¥5,290.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.11440 | ¥15,343.20 |
6,000 | ¥4.93805 | ¥29,628.30 |
15,000 | ¥4.76169 | ¥71,425.35 |