IS31FL3194-CLS2-TR | ||
---|---|---|
DigiKey Part Number | 2521-IS31FL3194-CLS2-TR-ND - Tape & Reel (TR) 2521-IS31FL3194-CLS2-TRCT-ND - Cut Tape (CT) 2521-IS31FL3194-CLS2-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IS31FL3194-CLS2-TR | |
Description | IC LED DRIVER LINEAR 40MA | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 3 Output Linear Dimming 40mA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 40mA | |
Frequency | 400kHz | |
Dimming | - | |
Applications | Mobile Communications | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFBGA, WLCSP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.36200 | ¥63.62 |
25 | ¥6.03560 | ¥150.89 |
100 | ¥4.95840 | ¥495.84 |
250 | ¥4.63532 | ¥1,158.83 |
500 | ¥4.09630 | ¥2,048.15 |
1,000 | ¥3.23391 | ¥3,233.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.01830 | ¥9,054.90 |
6,000 | ¥2.86740 | ¥17,204.40 |
15,000 | ¥2.75960 | ¥41,394.00 |
30,000 | ¥2.67337 | ¥80,201.10 |