FAN3278TMX | |
---|---|
DigiKey Part Number | FAN3278TMXTR-ND - Tape & Reel (TR) FAN3278TMXCT-ND - Cut Tape (CT) FAN3278TMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN3278TMX |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting, Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN3278TMX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | N-Channel, P-Channel MOSFET | |
Voltage - Supply | 8V ~ 27V | |
Logic Voltage - VIL, VIH | 0.8V, 2.25V | |
Current - Peak Output (Source, Sink) | 1A, 1.5A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 21ns, 8ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥10.98500 | ¥109.85 |
25 | ¥10.42640 | ¥260.66 |
100 | ¥8.00630 | ¥800.63 |
250 | ¥7.07560 | ¥1,768.90 |
500 | ¥6.70304 | ¥3,351.52 |
1,000 | ¥5.21352 | ¥5,213.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.95282 | ¥12,382.05 |
5,000 | ¥4.76662 | ¥23,833.10 |
12,500 | ¥4.61767 | ¥57,720.88 |