DPDT Rocker Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Color - Actuator/Cap | Actuator Marking | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
179 In Stock | 1 : ¥13.50000 Bag | Bag | Active | Panel Mount, Snap-In | DPDT | On-Off-On | 20A (AC) | 125 V | - | Concave (Curved) - Illuminated | Red | O - | LED, Red | 12 VDC | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 28.50mm x 21.50mm | -25°C ~ 85°C | - | |||
110 In Stock | 1 : ¥14.40000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | On-Off-On | 20A (AC) | 120 V | - | Concave (Curved) | Black | I O II | - | - | Solder, Quick Connect - 0.250" (6.3mm) | IP40 | - | Rectangular - 30.20mm x 22.25mm | -30°C ~ 80°C | cULus | |||
245 In Stock | 1 : ¥28.78000 - | - | Active | Panel Mount, Snap-In | DPDT | On-On | 20A (DC) | 250 V | 24 V | Concave (Curved) | - | - | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.00mm x 22.20mm | - | CSA, UL | |||
690 In Stock | 1 : ¥31.63000 Tray | Tray | Active | Through Hole, Right Angle, Vertical | DPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Curved) | Black | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | - | -30°C ~ 85°C | - | |||
1,210 In Stock 391 Factory | 1 : ¥33.82000 Tray | Tray | Active | Through Hole | DPDT | On-On | 0.4VA (AC/DC) | 28 V | 28 V | Paddle | Red | No Marking | - | - | PC Pin | - | Sealed - Flux Protection | - | -30°C ~ 85°C | CSA, UL | |||
1,872 In Stock | 1 : ¥51.46000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | On-Off | 20A (AC) | 125 V | - | Concave (Curved) | Red | ON OFF, Horizontal | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 37.00mm x 21.10mm | -20°C ~ 65°C | cULus | |||
914 In Stock | 1 : ¥87.72000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | On-Off-On | 25A (DC) | - | 12 V | Convex (Reverse V) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | IP67 - Dust Tight, Waterproof | - | Rectangular - 37.00mm x 21.10mm | -25°C ~ 85°C | - | |||
2,609 In Stock | 1 : ¥100.26000 Box | Box | Active | Panel Mount, Snap-In | DPDT | Mom-Off-Mom | 20A (DC) | - | 12 V | Actuator Arm, Cap Required | - | Varies by Cap | - | - | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
415 In Stock | 1 : ¥116.50000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | Mom-Off-Mom | 16A (DC) | - | 30 V | Convex (Reverse V) - Illuminated | Black | No Marking | LED, Green/Red | 12 VDC | Quick Connect - 0.250" (6.3mm) | IP67 - Dust Tight, Waterproof | - | Rectangular - 37.00mm x 21.10mm | 0°C ~ 55°C | cULus | |||
1,236 In Stock | 1 : ¥175.77000 Box | Box | Active | Panel Mount, Snap-In | DPDT | On-Off-On | 20A (DC) | - | 12 V | Actuator Arm, Cap Required - Illuminated | - | Varies by Cap | Incandescent | 12 VAC/DC | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
679 In Stock | 1 : ¥202.04000 Tray | Tray | Active | Panel Mount, Snap-In | DPDT | Mom-Off-Mom | 10A (DC) | - | 24 V | Actuator Arm, Cap Required | - | Varies by Cap | - | - | Solder, Quick Connect - 0.250" (6.3mm) | IP68 - Dust Tight, Waterproof | - | Rectangular - 36.80mm x 21.08mm | -40°C ~ 85°C | - | |||
835 In Stock | 1 : ¥244.97000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | Mom-Off-Mom | 20A (DC) | - | 12 V | Convex (Reverse V) - Illuminated | Black | No Marking | LED, Amber/Green | 12 VDC | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
1,348 In Stock | 1 : ¥12.52000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | On-On | 10A (AC) | 125 V | - | Concave (Curved) | Red | No Marking | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 22.00mm x 19.20mm | -20°C ~ 105°C | cUL, UL | |||
2,983 In Stock | 1 : ¥21.14000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | On-Mom | 16A (AC) | 125 V | - | Concave (Curved) | Red | O - | - | - | Solder Lug | - | - | Rectangular - 22.00mm x 19.20mm | -20°C ~ 105°C | cUL, UL | |||
218 In Stock | 1 : ¥27.32000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | On-Off-On | 15A (AC) | 125 V | - | Concave (Curved) | Black | I O II | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.00mm x 22.20mm | -20°C ~ 55°C | CSA, UL | |||
2,542 In Stock | 1 : ¥31.14000 Tube | Tube | Active | Through Hole | DPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Curved) | Black | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | - | -30°C ~ 85°C | - | |||
2,029 In Stock | 1 : ¥31.63000 Tray | Tray | Active | Through Hole, Right Angle | DPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Curved) | Black | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | - | -30°C ~ 85°C | - | |||
619 In Stock | 1 : ¥31.63000 Tray | Tray | Active | Through Hole, Right Angle | DPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Paddle | Black | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | - | -30°C ~ 85°C | - | |||
2,377 In Stock 1,875 Factory | 1 : ¥34.55000 Tray | Tray | Active | Through Hole, Right Angle | DPDT | On-On | 0.4VA (AC/DC) | 28 V | 28 V | Paddle | Red | No Marking | - | - | PC Pin | - | Sealed - Flux Protection | - | -30°C ~ 85°C | CSA, UL | |||
179 In Stock 136 Factory | 1 : ¥34.55000 Tray | Tray | Active | Through Hole, Right Angle | DPDT | On-On | 0.4VA (AC/DC) | 28 V | 28 V | Paddle | Gray | No Marking | - | - | PC Pin | - | Sealed - Flux Protection | - | -30°C ~ 85°C | CSA, UL | |||
324 In Stock | 1 : ¥38.37000 Box | Box | Active | Panel Mount, Flange | DPDT | On-On | 5A (AC/DC) | 125 V | 28 V | Concave (Standard V) | Black | No Marking | - | - | Solder Lug | IP67 - Dust Tight, Waterproof | - | - | -30°C ~ 85°C | - | |||
780 In Stock | 1 : ¥42.76000 Bulk | Bulk | Active | Through Hole, Right Angle, Vertical | DPDT | On-Off-On | 3A (AC/DC) | 120 V | 28 V | Concave (Curved) | Black | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | Rectangular - 15.75mm x 8.89mm | -30°C ~ 85°C | cULus | |||
600 In Stock | 1 : ¥93.33000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | On-Off-On | 15A (AC) | 277 V | - | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 21.90mm x 19.30mm | - | CSA, UL | |||
452 In Stock | 1 : ¥125.44000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | On-Off-On | 20A (AC) | 125 V | - | Convex (Reverse V) - Illuminated | Black | No Marking | LED, Red/Red | 125 VAC | Quick Connect - 0.250" (6.3mm) | IP67 - Dust Tight, Waterproof | - | Rectangular - 37.00mm x 21.10mm | 0°C ~ 55°C | cULus | |||
20 In Stock | 1 : ¥134.47000 Tray | Tray | Active | Through Hole, Right Angle | DPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Standard V) | Black | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | Rectangular - 17.96mm x 10.62mm | -30°C ~ 85°C | cULus |