SW-R2-4B-A-5-11 | ||
---|---|---|
DigiKey Part Number | 2057-SW-R2-4B-A-5-11-ND | |
Manufacturer | ||
Manufacturer Product Number | SW-R2-4B-A-5-11 | |
Description | SWITCH ROCKER DPDT 5A 125V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Rocker Switch DPDT 5A (AC/DC) 125 V Panel Mount, Flange | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Flange | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Concave (Standard V) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.75000 | ¥38.75 |
10 | ¥34.57800 | ¥345.78 |
25 | ¥32.74200 | ¥818.55 |
50 | ¥31.57160 | ¥1,578.58 |
100 | ¥30.06840 | ¥3,006.84 |
300 | ¥28.73217 | ¥8,619.65 |
500 | ¥26.22640 | ¥13,113.20 |
1,000 | ¥25.05714 | ¥25,057.14 |