GRB234A2NABA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GRB234A2NABA1
CW189-ND
CW189-ND

GRB234A2NABA1

DigiKey Part Number
CW189-ND
Manufacturer
Manufacturer Product Number
GRB234A2NABA1
Description
SWITCH ROCKER DPDT 25A 12V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 25A (DC) Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - DC
Actuator Type
Convex (Reverse V)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Rectangular - 37.00mm x 21.10mm
Operating Temperature
-25°C ~ 85°C
Approval Agency
-
Mechanical Life
100,000 Cycles
Electrical Life
30,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 491
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥101.41000¥101.41
10¥87.49900¥874.99
25¥82.50320¥2,062.58
50¥78.90840¥3,945.42
100¥75.46630¥7,546.63
250¥71.13524¥17,783.81
500¥68.01884¥34,009.42
1,000¥65.03266¥65,032.66
Manufacturers Standard Package