GW12RCV | ||
---|---|---|
DigiKey Part Number | 360-3430-ND | |
Manufacturer | ||
Manufacturer Product Number | GW12RCV | |
Description | SWITCH ROCKER SPDT 0.4VA 28V | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Rocker Switch SPDT 0.4VA (AC/DC) 28 V Through Hole, Right Angle, Vertical | |
Datasheet | Datasheet | |
EDA/CAD Models | GW12RCV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle, Vertical | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Red | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Sealed - Flux Protection | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | CSA, UL | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.06000 | ¥21.06 |
10 | ¥18.86100 | ¥188.61 |
25 | ¥17.89880 | ¥447.47 |
40 | ¥17.02175 | ¥680.87 |
80 | ¥16.23125 | ¥1,298.50 |
230 | ¥15.52939 | ¥3,571.76 |
440 | ¥15.44670 | ¥6,796.55 |