SBRT10U60D1-13 | ||
---|---|---|
DigiKey Part Number | SBRT10U60D1-13DITR-ND - Tape & Reel (TR) SBRT10U60D1-13DICT-ND - Cut Tape (CT) SBRT10U60D1-13DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SBRT10U60D1-13 | |
Description | DIODE SBR 60V 10A TO252-3 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode 60 V 10A Surface Mount TO-252-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252-3 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥5.97600 | ¥59.76 |
100 | ¥4.64900 | ¥464.90 |
500 | ¥3.94066 | ¥1,970.33 |
1,000 | ¥3.21002 | ¥3,210.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.02186 | ¥7,554.65 |
5,000 | ¥2.87797 | ¥14,389.85 |
12,500 | ¥2.74513 | ¥34,314.12 |
25,000 | ¥2.73987 | ¥68,496.75 |