
SMUN5211T1G | |
|---|---|
DigiKey Part Number | SMUN5211T1GOSTR-ND - Tape & Reel (TR) SMUN5211T1GOSCT-ND - Cut Tape (CT) SMUN5211T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMUN5211T1G |
Description | TRANS PREBIAS NPN 50V SC70-3 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 202 mW Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | SMUN5211T1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 35 @ 5mA, 10V |
Manufacturer onsemi | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Power - Max 202 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case SC-70, SOT-323 |
Resistor - Base (R1) 10 kOhms | Supplier Device Package SC-70-3 (SOT323) |
Resistor - Emitter Base (R2) 10 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADTC114EUAQ-7 | Diodes Incorporated | 431 | 31-ADTC114EUAQ-7CT-ND | ¥37.00000 | Direct |
| BCR133WH6327XTSA1 | Infineon Technologies | 828 | BCR133WH6327XTSA1TR-ND | ¥56.97826 | Direct |
| PDTC114EU,135 | Nexperia USA Inc. | 1,463 | 1727-8523-1-ND | ¥23.00000 | Upgrade |
| PDTC114YU,115 | Nexperia USA Inc. | 254 | 1727-6275-1-ND | ¥23.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.65000 | ¥1.65 |
| 10 | ¥1.02500 | ¥10.25 |
| 100 | ¥0.63430 | ¥63.43 |
| 500 | ¥0.46230 | ¥231.15 |
| 1,000 | ¥0.40630 | ¥406.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.31602 | ¥948.06 |
| 6,000 | ¥0.28199 | ¥1,691.94 |








