SMAJ28CAQ-13-F | ||
---|---|---|
DigiKey Part Number | SMAJ28CAQ-13-FDITR-ND - Tape & Reel (TR) SMAJ28CAQ-13-FDICT-ND - Cut Tape (CT) SMAJ28CAQ-13-FDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMAJ28CAQ-13-F | |
Description | TVS DIODE 28VWM 45.4VC SMA | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount SMA | |
Datasheet | Datasheet | |
EDA/CAD Models | SMAJ28CAQ-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 8.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.41000 | ¥3.41 |
10 | ¥2.67500 | ¥26.75 |
100 | ¥1.60320 | ¥160.32 |
500 | ¥1.48418 | ¥742.09 |
1,000 | ¥1.00924 | ¥1,009.24 |
2,000 | ¥0.92908 | ¥1,858.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.89049 | ¥4,452.45 |
10,000 | ¥0.80145 | ¥8,014.50 |
25,000 | ¥0.78957 | ¥19,739.25 |
50,000 | ¥0.74208 | ¥37,104.00 |