SEAM8-40-S05.0-S-10-3 | ||
---|---|---|
DigiKey Part Number | 612-SEAM8-40-S05.0-S-10-3-ND | |
Manufacturer | ||
Manufacturer Product Number | SEAM8-40-S05.0-S-10-3 | |
Description | CONN TERMINAL HS HD ARRAY | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 400 Position Connector High Density Array, Male Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | SEAM8-40-S05.0-S-10-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 400 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm | |
Height Above Board | 0.297" (7.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥350.87000 | ¥350.87 |
10 | ¥332.15000 | ¥3,321.50 |
25 | ¥319.67520 | ¥7,991.88 |
50 | ¥311.87480 | ¥15,593.74 |
100 | ¥311.85260 | ¥31,185.26 |