
LTC2870HUFD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2870HUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2870HUFD#PBF |
Description | IC TRANSCEIVER FULL 1/1 28QFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232, RS485 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2870HUFD#PBF Models |
Category | Receiver Hysteresis 130 mV |
Manufacturer Analog Devices Inc. | Data Rate 20Mbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232, RS485 | Package / Case 28-WFQFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 28-QFN (4x5) |
Duplex Full | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥183.02000 | ¥183.02 |
| 10 | ¥146.41200 | ¥1,464.12 |
| 73 | ¥129.15808 | ¥9,428.54 |
| 146 | ¥125.07575 | ¥18,261.06 |
| 292 | ¥121.71623 | ¥35,541.14 |
| 511 | ¥119.44237 | ¥61,035.05 |







