



FM25V10-G | |
|---|---|
DigiKey Part Number | 448-FM25V10-G-ND |
Manufacturer | |
Manufacturer Product Number | FM25V10-G |
Description | IC FRAM 1MBIT SPI 40MHZ 8SOIC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 1Mbit SPI 40 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FM25V10-G Models |
Category | Memory Organization 128K x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 40 MHz |
Packaging Tube | Voltage - Supply 2V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 8-SOIC |
Technology FRAM (Ferroelectric RAM) | Base Product Number |
Memory Size |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥147.62000 | ¥147.62 |
| 10 | ¥136.95200 | ¥1,369.52 |
| 25 | ¥132.69520 | ¥3,317.38 |
| 97 | ¥126.44918 | ¥12,265.57 |
| 194 | ¥123.30067 | ¥23,920.33 |
| 291 | ¥121.47866 | ¥35,350.29 |
| 582 | ¥118.40500 | ¥68,911.71 |










