
APX803L05-29W-7 | |
|---|---|
DigiKey Part Number | APX803L05-29W-7DITR-ND - Tape & Reel (TR) APX803L05-29W-7DICT-ND - Cut Tape (CT) APX803L05-29W-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX803L05-29W-7 |
Description | IC SUPERVISOR 1 CHANNEL SC59 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-59-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.9V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 35ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SC-59-3 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.32000 | ¥2.32 |
| 10 | ¥1.59600 | ¥15.96 |
| 25 | ¥1.41920 | ¥35.48 |
| 100 | ¥1.21640 | ¥121.64 |
| 250 | ¥1.12100 | ¥280.25 |
| 500 | ¥1.06346 | ¥531.73 |
| 1,000 | ¥1.01590 | ¥1,015.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.94468 | ¥2,834.04 |
| 6,000 | ¥0.91626 | ¥5,497.56 |
| 9,000 | ¥0.90202 | ¥8,118.18 |
| 15,000 | ¥0.88626 | ¥13,293.90 |
| 21,000 | ¥0.87705 | ¥18,418.05 |
| 30,000 | ¥0.86818 | ¥26,045.40 |
| 75,000 | ¥0.84910 | ¥63,682.50 |











