


BZX884B12L-G3-08 | |
|---|---|
DigiKey Part Number | 112-BZX884B12L-G3-08TR-ND - Tape & Reel (TR) 112-BZX884B12L-G3-08CT-ND - Cut Tape (CT) 112-BZX884B12L-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884B12L-G3-08 |
Description | DIODE ZENER 12V 300MW DFN1006-2A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 300 mW ±2% Surface Mount DFN1006-2A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥0.99200 | ¥9.92 |
| 100 | ¥0.47960 | ¥47.96 |
| 500 | ¥0.45482 | ¥227.41 |
| 1,000 | ¥0.38866 | ¥388.66 |
| 2,000 | ¥0.38453 | ¥769.06 |
| 5,000 | ¥0.38039 | ¥1,901.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.36264 | ¥3,626.40 |
| 20,000 | ¥0.25635 | ¥5,127.00 |
| 30,000 | ¥0.24705 | ¥7,411.50 |











