
DRV8770RGER | |
|---|---|
DigiKey Part Number | 296-DRV8770RGERTR-ND - Tape & Reel (TR) 296-DRV8770RGERCT-ND - Cut Tape (CT) 296-DRV8770RGERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8770RGER |
Description | IC HALF BRIDGE DRVR 1.5A 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver DC Motors, General Purpose NMOS, Power MOSFET 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8770RGER Models |
Category | Current - Output / Channel 1.5A |
Manufacturer Texas Instruments | Current - Peak Output 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 5V ~ 20V |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Half Bridge | Fault Protection Shoot-Through |
Applications DC Motors, General Purpose | Mounting Type Surface Mount |
Interface Analog, Logic, PWM | Package / Case 24-VFQFN Exposed Pad |
Load Type Inductive, Capacitive, Resistive | Supplier Device Package 24-VQFN (4x4) |
Technology NMOS, Power MOSFET | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.07000 | ¥24.07 |
| 10 | ¥17.94600 | ¥179.46 |
| 25 | ¥16.42440 | ¥410.61 |
| 100 | ¥14.74870 | ¥1,474.87 |
| 250 | ¥13.95084 | ¥3,487.71 |
| 500 | ¥13.67792 | ¥6,838.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥12.58492 | ¥37,754.76 |
| 6,000 | ¥12.34560 | ¥74,073.60 |











