
STM32G491CET6 | |
|---|---|
DigiKey Part Number | 497-STM32G491CET6-ND |
Manufacturer | |
Manufacturer Product Number | STM32G491CET6 |
Description | IC MCU 32BIT 512KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F STM32G4 Microcontroller IC 32-Bit 170MHz 512KB (512K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32G491CET6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 112K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 18x12b; D/A 4x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4F | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 170MHz | Supplier Device Package 48-LQFP (7x7) |
Connectivity CANbus, I2C, IrDA, IRTIM, LINbus, SAI, SPI, UART/USART, USB | Package / Case 48-LQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥60.54000 | ¥60.54 |
| 10 | ¥46.70100 | ¥467.01 |
| 25 | ¥43.23240 | ¥1,080.81 |
| 100 | ¥39.41980 | ¥3,941.98 |
| 250 | ¥37.60236 | ¥9,400.59 |
| 500 | ¥36.50674 | ¥18,253.37 |
| 1,000 | ¥35.60515 | ¥35,605.15 |













