2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 3A DCR 24mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APPM00485023102XY0

DigiKey Part Number
553-APPM00485023102XY0TR-ND - Tape & Reel (TR)
553-APPM00485023102XY0CT-ND - Cut Tape (CT)
553-APPM00485023102XY0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APPM00485023102XY0
Description
CMC 3A 2LN 1 KOHM SMD AEC-Q200
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 3A DCR 24mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
24mOhm
Manufacturer
Pulse Electronics
Voltage Rating - DC
50V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Size / Dimension
0.197" L x 0.189" W (5.00mm x 4.80mm)
Number of Lines
2
Height (Max)
0.098" (2.50mm)
Impedance @ Frequency
1 kOhms @ 100 MHz
Package / Case
Horizontal, 4 PC Pad
Current Rating (Max)
3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,718
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.08000¥12.08
10¥9.91800¥99.18
25¥9.17240¥229.31
50¥8.64880¥432.44
100¥8.15510¥815.51
250¥7.54460¥1,886.15
500¥7.11386¥3,556.93
1,000¥6.93603¥6,936.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥6.20824¥15,520.60
5,000¥5.85552¥29,277.60
7,500¥5.66666¥42,499.95
Manufacturers Standard Package