
RB508FM-40SFHT106 | |
|---|---|
DigiKey Part Number | 846-RB508FM-40SFHT106TR-ND - Tape & Reel (TR) 846-RB508FM-40SFHT106CT-ND - Cut Tape (CT) 846-RB508FM-40SFHT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB508FM-40SFHT106 |
Description | DIODE ARR SCHOTT 40V 80MA SOT323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 40 V 80mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Rohm Semiconductor | Current - Reverse Leakage @ Vr 35 nA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Series Connection | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case SC-70, SOT-323 |
Current - Average Rectified (Io) (per Diode) 80mA | Supplier Device Package SOT-323 |
Voltage - Forward (Vf) (Max) @ If 590 mV @ 40 mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.29000 | ¥5.29 |
| 10 | ¥3.25800 | ¥32.58 |
| 100 | ¥2.08160 | ¥208.16 |
| 500 | ¥1.57180 | ¥785.90 |
| 1,000 | ¥1.40706 | ¥1,407.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.19755 | ¥3,592.65 |
| 6,000 | ¥1.09194 | ¥6,551.64 |
| 9,000 | ¥1.03812 | ¥9,343.08 |
| 15,000 | ¥0.97764 | ¥14,664.60 |
| 21,000 | ¥0.94181 | ¥19,778.01 |
| 30,000 | ¥0.90699 | ¥27,209.70 |










