


3182-0001 | |
|---|---|
DigiKey Part Number | 5378-3182-0001TR-ND - Tape & Reel (TR) 5378-3182-0001CT-ND - Cut Tape (CT) 5378-3182-0001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3182-0001 |
Description | MP-A02 EMI CLIP 1.13MM OD COAX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Clip Phosphor Bronze Tin Solder |
Datasheet | Datasheet |
Category | Length 0.134" (3.40mm) |
Manufacturer I-PEX | Height 0.051" (1.30mm) |
Series | Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Plating Tin |
Part Status Active | Plating - Thickness 78.7µin (2.00µm) |
Type Shield Clip | Attachment Method Solder |
Width 0.069" (1.75mm) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.86000 | ¥6.86 |
| 10 | ¥5.86300 | ¥58.63 |
| 25 | ¥5.49440 | ¥137.36 |
| 50 | ¥5.23000 | ¥261.50 |
| 100 | ¥4.98020 | ¥498.02 |
| 250 | ¥4.66792 | ¥1,166.98 |
| 500 | ¥4.44496 | ¥2,222.48 |
| 1,000 | ¥4.23267 | ¥4,232.67 |
| 2,500 | ¥3.96768 | ¥9,919.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥3.59812 | ¥35,981.20 |
| 20,000 | ¥3.42656 | ¥68,531.20 |











