
74AUP1G125FS3-7 | |
|---|---|
DigiKey Part Number | 31-74AUP1G125FS3-7TR-ND - Tape & Reel (TR) 31-74AUP1G125FS3-7CT-ND - Cut Tape (CT) 31-74AUP1G125FS3-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G125FS3-7 |
Description | IC BUFFER NON-INVERT 3.6V 4DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output X2-DFN0808-4 |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP1G125FS3-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | X2-DFN0808-4 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.97000 | ¥1.97 |
| 10 | ¥1.35200 | ¥13.52 |
| 25 | ¥1.19760 | ¥29.94 |
| 100 | ¥1.02230 | ¥102.23 |
| 250 | ¥0.93964 | ¥234.91 |
| 500 | ¥0.88986 | ¥444.93 |
| 1,000 | ¥0.84871 | ¥848.71 |
| 2,500 | ¥0.82460 | ¥2,061.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.77911 | ¥3,895.55 |
| 10,000 | ¥0.75758 | ¥7,575.80 |
| 15,000 | ¥0.74680 | ¥11,202.00 |
| 25,000 | ¥0.73485 | ¥18,371.25 |
| 35,000 | ¥0.72787 | ¥25,475.45 |
| 50,000 | ¥0.72115 | ¥36,057.50 |











