SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-323
SOD-323

1N4448WSQ-7-F

DigiKey Part Number
1N4448WSQ-7-FDITR-ND - Tape & Reel (TR)
1N4448WSQ-7-FDICT-ND - Cut Tape (CT)
1N4448WSQ-7-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4448WSQ-7-F
Description
DIODE STANDARD 75V 500MA SOD323
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 75 V 500mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,044
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.24000¥1.24
10¥0.86800¥8.68
100¥0.73600¥73.60
500¥0.53934¥269.67
1,000¥0.47549¥475.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.25056¥751.68
6,000¥0.24808¥1,488.48
9,000¥0.24330¥2,189.70
15,000¥0.22539¥3,380.85
21,000¥0.21707¥4,558.47
Manufacturers Standard Package