SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4128DMF-3.3/NOPB

DigiKey Part Number
LM4128DMF-3.3/NOPBTR-ND - Tape & Reel (TR)
LM4128DMF-3.3/NOPBCT-ND - Cut Tape (CT)
LM4128DMF-3.3/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4128DMF-3.3/NOPB
Description
IC VREF SERIES 1% SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3.3V V ±1% 20 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM4128DMF-3.3/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
3.3V
Current - Output
20 mA
Tolerance
±1%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
310µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
3.7V ~ 5.5V
Current - Supply
100µA
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,007
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.59000¥20.59
10¥15.28200¥152.82
25¥13.96200¥349.05
100¥12.51000¥1,251.00
250¥11.81872¥2,954.68
500¥11.40160¥5,700.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥11.05841¥11,058.41
2,000¥10.77593¥21,551.86
3,000¥10.63444¥31,903.32
5,000¥10.47775¥52,388.75
7,000¥10.38613¥72,702.91
Manufacturers Standard Package