XB3-C-A2-UT-001 | ||
---|---|---|
DigiKey Part Number | 602-2169-ND | |
Manufacturer | ||
Manufacturer Product Number | XB3-C-A2-UT-001 | |
Description | RF TXRX MODULE BT/CEL U.FL TH | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Bluetooth, Cellular 4G LTE CAT-M1 (AT&T/Verizon/Bell/Telus) Transceiver Module Antenna Not Included, U.FL Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
RF Family/Standard | Bluetooth, Cellular | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | - | |
Power - Output | 23dBm | |
Sensitivity | -105dBm | |
Serial Interfaces | SPI, UART, USB | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | SARA-R410M | |
Memory Size | - | |
Voltage - Supply | 3.3V ~ 4.3V | |
Current - Receiving | - | |
Current - Transmitting | 235mA ~ 860mA | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-SMD Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥639.08000 | ¥639.08 |