DRB16-60SBE-L018 | ||
---|---|---|
DigiKey Part Number | 1734-DRB16-60SBE-L018-ND | |
Manufacturer | ||
Manufacturer Product Number | DRB16-60SBE-L018 | |
Description | PLG, 60P, BLK, E, CAP, B | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 60 Rectangular Connectors - Housings Plug Black | |
Datasheet | Datasheet | |
EDA/CAD Models | DRB16-60SBE-L018 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥214.12000 | ¥214.12 |
10 | ¥187.52200 | ¥1,875.22 |
25 | ¥179.41560 | ¥4,485.39 |
50 | ¥173.62840 | ¥8,681.42 |
100 | ¥167.84030 | ¥16,784.03 |
250 | ¥158.58056 | ¥39,645.14 |
500 | ¥153.95030 | ¥76,975.15 |