General ISM < 1GHz Transceiver Module 900MHz Antenna Not Included, U.FL Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General ISM < 1GHz Transceiver Module 900MHz Antenna Not Included, U.FL Through Hole
Lowest Power Edge Nodes: Structural Health Monitoring
Structural Health Monitoring (SHM) Demo

XBP9B-DMUT-002

DigiKey Part Number
602-1300-ND
Manufacturer
Manufacturer Product Number
XBP9B-DMUT-002
Description
RF TXRX MOD ISM<1GHZU.FL TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
General ISM < 1GHz Transceiver Module 900MHz Antenna Not Included, U.FL Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-110dBm
Mfr
Serial Interfaces
SPI, UART
Series
Antenna Type
Antenna Not Included, U.FL
Packaging
Bulk
Utilized IC / Part
ADF7023
Part Status
Active
Voltage - Supply
2.4V ~ 3.6V
DigiKey Programmable
Verified
Current - Receiving
44mA
RF Family/Standard
General ISM < 1GHz
Current - Transmitting
229mA
Modulation
FHSS
Mounting Type
Through Hole
Frequency
900MHz
Operating Temperature
-40°C ~ 85°C
Data Rate
200kbps
Package / Case
Module
Power - Output
24dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23,533
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥496.37000¥496.37
Manufacturers Standard Package