W3554B0140T | ||
---|---|---|
DigiKey Part Number | W3554B0140T-ND | |
Manufacturer | ||
Manufacturer Product Number | W3554B0140T | |
Description | PCB WITH ADHESIVE ANTENNA NPB | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 829MHz, 1.5GHz, 2.2GHz, 3.55GHz, 5.45GHz General Purpose PCB Trace RF Antenna 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz 1.9dBi, 3.2dBi U.FL (UMCC), IPEX MHF1 Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.5GHz, 2.2GHz, 3.55GHz, 5.45GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 5 | |
VSWR | - | |
Return Loss | -4dB, -6dB | |
Gain | 1.9dBi, 3.2dBi | |
Power - Max | 5 W | |
Features | Cable - 143mm | |
Termination | U.FL (UMCC), IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.008" (0.20mm) | |
Applications | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.28000 | ¥48.28 |
10 | ¥43.33400 | ¥433.34 |
30 | ¥40.97100 | ¥1,229.13 |
100 | ¥35.50780 | ¥3,550.78 |
250 | ¥33.68688 | ¥8,421.72 |
500 | ¥30.22714 | ¥15,113.57 |
1,000 | ¥25.49279 | ¥25,492.79 |
2,500 | ¥24.21819 | ¥60,545.47 |