5988710307F is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Kingbright
In Stock: 0
Unit Price: ¥7.76333
Datasheet
598-84x0-x07F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
598-84x0-x07F
598-8440-207F

5988710307F

DigiKey Part Number
350-2096-2-ND - Tape & Reel (TR)
350-2096-1-ND - Cut Tape (CT)
350-2096-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5988710307F
Description
LED RGB CLEAR 0606 SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 635nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.2V Green, 3.2V Blue 0606 (1616 Metric)
Datasheet
 Datasheet
EDA/CAD Models
5988710307F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.90mm
Voltage - Forward (Vf) (Typ)
2V Red, 3.2V Green, 3.2V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0606 (1616 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 1.60mm W
Height (Max)
0.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.10000¥19.10
10¥13.74400¥137.44
100¥10.55350¥1,055.35
500¥9.14900¥4,574.50
1,000¥8.69120¥8,691.20
2,000¥8.38846¥16,776.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥8.13477¥32,539.08
8,000¥7.85170¥62,813.60
Manufacturers Standard Package