Connector Header Through Hole 40 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRPN401PAEN-RC

DigiKey Part Number
S5800-40-ND
Manufacturer
Manufacturer Product Number
NRPN401PAEN-RC
Description
CONN HEADER VERT 40POS 2MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 40 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
NRPN401PAEN-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.110" (2.79mm)
Mfr
Overall Contact Length
0.331" (8.40mm)
Packaging
Bulk
Insulation Height
0.079" (2.00mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
Flash
Pitch - Mating
Contact Finish - Post
Gold
Number of Positions
Contact Material
Brass
Number of Rows
1
Insulation Material
Polyamide (PA6T), Nylon 6T
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
2A
Termination
Solder
Voltage Rating
150V
Fastening Type
Push-Pull
Contact Finish Thickness - Post
Flash
Contact Length - Mating
0.141" (3.60mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23,415
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.84000¥9.84
10¥8.34400¥83.44
100¥7.08820¥708.82
500¥6.32672¥3,163.36
1,000¥6.02469¥6,024.69
5,000¥5.37811¥26,890.55
10,000¥5.12163¥51,216.30
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 2POS 2MM
In-Stock: 14946
Unit Price: ¥3.14000
CONN HEADER VERT 3POS 2MM
In-Stock: 8101
Unit Price: ¥3.39000
CONN HEADER VERT 4POS 2MM
In-Stock: 5347
Unit Price: ¥3.72000
CONN HEADER VERT 5POS 2MM
In-Stock: 650
Unit Price: ¥4.05000
CONN HEADER VERT 6POS 2MM
In-Stock: 6792
Unit Price: ¥4.30000