Similar



5988410207CF | |
|---|---|
DigiKey Part Number | 350-2090-2-ND - Tape & Reel (TR) 350-2090-1-ND - Cut Tape (CT) 350-2090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988410207CF |
Description | LED GREEN/RED CLEAR 0606 SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Green, Red 565nm Green, 635nm Red LED Indication - Discrete 2V Green, 2V Red 0606 (1616 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5988410207CF Models |
Category | Lens Size 1.10mm x 1.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V Green, 2V Red |
Series | Current - Test 20mA Green, 20mA Red |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Package / Case 0606 (1616 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 1.60mm W |
Millicandela Rating | Height (Max) 0.70mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTST-C195KGJRKT | LITEON | 363,132 | 160-1452-1-ND | ¥2.15000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥2.57200 | ¥25.72 |
| 100 | ¥1.83680 | ¥183.68 |
| 500 | ¥1.50432 | ¥752.16 |
| 1,000 | ¥1.39473 | ¥1,394.73 |
| 2,000 | ¥1.30145 | ¥2,602.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.19872 | ¥4,794.88 |
| 8,000 | ¥1.13274 | ¥9,061.92 |
| 12,000 | ¥1.09892 | ¥13,187.04 |
| 20,000 | ¥1.06071 | ¥21,214.20 |
| 28,000 | ¥1.03799 | ¥29,063.72 |
| 40,000 | ¥1.01582 | ¥40,632.80 |









