
LTST-C195KGJRKT | |
|---|---|
DigiKey Part Number | 160-1452-2-ND - Tape & Reel (TR) 160-1452-1-ND - Cut Tape (CT) 160-1452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C195KGJRKT |
Description | LED GREEN/RED CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green, Red 571nm Green, 631nm Red LED Indication - Discrete 2V Green, 2V Red 0606 (1616 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C195KGJRKT Models |
Category | Voltage - Forward (Vf) (Typ) 2V Green, 2V Red |
Mfr | Current - Test 20mA Green, 20mA Red |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 574nm Green, 639nm Red |
Lens Color Colorless | Package / Case 0606 (1616 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 1.50mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.55mm |
Lens Size 1.10mm x 1.50mm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.48900 | ¥14.89 |
| 100 | ¥1.04370 | ¥104.37 |
| 500 | ¥0.83974 | ¥419.87 |
| 1,000 | ¥0.77233 | ¥772.33 |
| 2,000 | ¥0.71482 | ¥1,429.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.66586 | ¥2,663.44 |
| 8,000 | ¥0.62423 | ¥4,993.84 |
| 12,000 | ¥0.60286 | ¥7,234.32 |
| 20,000 | ¥0.57871 | ¥11,574.20 |
| 28,000 | ¥0.56434 | ¥15,801.52 |
| 40,000 | ¥0.55031 | ¥22,012.40 |










