Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 6A 4.5V - 14V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APXS006A0X-SRZ

DigiKey Part Number
555-APXS006A0X-SRZTR-ND - Tape & Reel (TR)
555-APXS006A0X-SRZCT-ND - Cut Tape (CT)
555-APXS006A0X-SRZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APXS006A0X-SRZ
Description
DC DC CONVERTER 0.6-5.5V 33W
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 6A 4.5V - 14V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
33 W
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OCP, OTP, UVLO
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
93%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
10-SMD Module
Voltage - Input (Min)
4.5V
Size / Dimension
0.48" L x 0.48" W x 0.29" H (12.2mm x 12.2mm x 7.3mm)
Voltage - Input (Max)
14V
Control Features
Enable, Active Low
Voltage - Output 1
Base Product Number
Current - Output (Max)
6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OKL-T/6-W12N-CMurata Power Solutions Inc.798811-2214-1-ND¥51.52000Direct
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥101.06000¥101.06
5¥97.32200¥486.61
10¥95.75000¥957.50
25¥93.70240¥2,342.56
50¥92.18060¥4,609.03
100¥90.68130¥9,068.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥90.33173¥36,132.69
800¥88.85729¥71,085.83
Manufacturers Standard Package